2202-3207 | WAGO

6-wire protective earth terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, green-yellow, 2202-3207

Order No.: 44P8851
EAN: 4066966194067
MPN:
2202-3207
Series: TOPJOB S
2202-3207 WAGO Series Terminals Image 1
2202-3207 WAGO Series Terminals Image 2
2202-3207 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.401 €

Terminal block, 2202-3207, WAGO

Triple-deck terminal block, 6-conductor ground terminal block, 2.5 mm², PE, suitable for Ex e II applications, without marker carrier, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², green-yellow.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 6
Ausführung 6-Leiter-Schutzleiterklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Breite 5.2 mm
Farbe grün-gelb
Höhe 93.6 mm
Leiterquerschnitt 0,25-4,0 mm²
Polzahl 1-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No