2202-3217 | WAGO

Three level terminal, spring-clamp connection, 0.25-4.0 mm², 3 pole, 22 A, 6 kV, gray, 2202-3217

Order No.: 44P8869
EAN: 4066966194111
MPN:
2202-3217
Series: 2202
WAGO
2202-3217 WAGO Series Terminals Image 1
2202-3217 WAGO Series Terminals Image 2
2202-3217 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8425 €

Terminal block, 2202-3217, WAGO

Triple-deck terminal block, Ground conductor/through/through terminal block, with push-button, 2.5 mm², PE/N/L, suitable for Ex e II applications, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 6
Version three level terminal
AWG cross-section AWG 22 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour gray
Height 93.6 mm
Cable cross-section 0.25-4.0 mm²
Rated current 22 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No