2202-3247 | WAGO

Protective conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 22 A, 6 kV, gray, 2202-3247

Order No.: 44P8868
EAN: 4066966194265
MPN:
2202-3247
Series: TOPJOB S
2202-3247 WAGO Series Terminals Image 1
2202-3247 WAGO Series Terminals Image 2
2202-3247 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0567 €

Terminal block, 2202-3247, WAGO

Triple-deck terminal block, Ground conductor/through/through terminal block, with push-button, 2.5 mm², PE/N/L, suitable for Ex e II applications, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 6
Ausführung Schutzleiter-/Durchgangs-/Durchgangsklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe grau
Höhe 93.6 mm
Leiterquerschnitt 0,25-4,0 mm²
Nennstrom 22 A
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No