2203-6646 | WAGO
Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 24 A, 4 kV, gray, 2203-6646
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation terminal block, 2203-6646, WAGO
Multilevel installation terminal block, with push-button, 2.5 mm², N/L/PE, Push-in cage clamp, 2.50 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 5 | |
Version | installation terminal block | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 109.7 mm | |
Cable cross-section | 0.25-4.0 mm² | |
Rated current | 24 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |