2203-7549 | WAGO

Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2203-7549

Order No.: 44P9372
EAN: 4066966121919
MPN:
2203-7549
Series: 2203
WAGO
2203-7549 WAGO Series Terminals Image 1
2203-7549 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4633 €

Installation terminal block, 2203-7549, WAGO

Multilevel installation terminal block, with operating slots and push-button, 2.5 mm², N/L, Push-in cage clamp, 2.50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version installation terminal block
AWG cross-section AWG 22 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour gray
Height 95.6 mm
Cable cross-section 0.25-4.0 mm²
Rated current 24 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No