2204-1203 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, red, 2204-1203

Order No.: 44P9401
EAN: 4066966267792
MPN:
2204-1203
Series: 2204
WAGO
2204-1203 WAGO Series Terminals Image 1
2204-1203 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 1,843 pcs.
Leadtime: 1 Week **
Total Price:
1.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3685 €

2-conductor through terminal block, 2204-1203, WAGO

2-conductor through terminal block, with push-button, 4 mm², with test port, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp, 4.00 mm², red.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 20 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour red
Height 52.3 mm
Length 39.5 mm
Cable cross-section 0.5-6.0 mm²
Rated current 32 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No