2204-1207 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, yellow/green, 2204-1207

Order No.: 44P9404
EAN: 4055143847094
MPN:
2204-1207
Series: TOPJOB S
2204-1207 WAGO Series Terminals Image 1
2204-1207 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 35 pcs.
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0107 €
50 pcs.
2.7370 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale

2-wire protective earth terminal, 2204-1207, WAGO

2-conductor ground terminal block, with push-button, 4 mm², with test port, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp, 4.00 mm², green-yellow.

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 10
Degree of soiling 3
Width 6.2 mm
Height 52.3 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No