2204-1301 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, gray, 2204-1301

Order No.: 44P9412
EAN: 4055143711432
MPN:
2204-1301
Series: TOPJOB S
2204-1301 WAGO Series Terminals Image 1
2204-1301 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 13 pcs.
Leadtime: 3 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5708 €
50 pcs.
1.4280 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-wire feed-through terminal, 2204-1301, WAGO

3-conductor through terminal block, with push-button, 4 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp, 4.00 mm², gray.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,5-6,0 mm²
AWG cross-section AWG 20 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.2 mm
Height 65.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No