2204-1307 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, yellow/green, 2204-1307
Unit Price (€ / pc.)
4.3554 € *
Available: 33 pcs.
Leadtime: 3 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0103 €
50 pcs.
3.6414 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-conductor ground terminal block, 2204-1307, WAGO
3-conductor ground terminal block, with push-button, 4 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp, 4.00 mm², green-yellow.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 3 | |
Version | 3-Leiter-Schutzleiterklemme | |
AWG cross-section | AWG 20 bis 10 | |
Width | 6.2 mm | |
Colour | gelb/grün | |
Height | 65.5 mm | |
Cable cross-section | 0,5-6,0 mm² | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |