2204-1403 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, red, 2204-1403
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 5 Days: 1,106 pcs.
Leadtime: 3 Weeks **
4-conductor through terminal block, 2204-1403, WAGO
4-conductor through terminal block, with push-button, 4 mm², with test port, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp, 4.00 mm², red.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4-wire feed-through terminal | |
AWG cross-section | AWG 20 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | red | |
Height | 78.7 mm | |
Length | 39.5 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |