2205-7549 | WAGO
Installation terminal block, spring-clamp connection, 0.5-6.0 mm², 2 pole, 32 A, 6 kV, gray, 2205-7549
Multilevel installation terminal block, 2205-7549, WAGO
This multilevel installation terminal block makes connections quick and easy. Strip lengths must be between 11 mm and 13 mm when connecting conductors to this multilevel installation terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for all conductor types. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Depending on the type of conductor, this multilevel installation terminal block is designed for conductor cross sections ranging from 0.5 mm² to 6 mm². It has three levels. You can connect two potentials using the four clamping points. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rails.
| Filter | Property | Value |
|---|---|---|
| Version | installation terminal block | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 2 | |
| Width | 6.2 mm | |
| Height | 123.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |