2206-1201 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, gray, 2206-1201

Order No.: 44P9041
EAN: 4055143712026
MPN:
2206-1201
Series: 2206
WAGO
2206-1201 WAGO Series Terminals Image 1
2206-1201 WAGO Series Terminals Image 2
2206-1201 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9159 €

Terminal block, 2206-1201, WAGO

2-conductor through terminal block with push-button, 6 mm², test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 20 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 7.5 mm
Colour gray
Height 57.3 mm
Length 39.5 mm
Cable cross-section 0.5-10 mm²
Rated current 41 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No