2206-1305 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, black, 2206-1305
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 5 Days: 589 pcs.
Leadtime: 3 Weeks **
Terminal block, 2206-1305, WAGO
3-conductor through terminal block with push-button, 6 mm², test port, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², black.
Technical specifications
Version | 3-Leiter-Durchgangsklemme | |
Number of terminals | 3 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-10 mm² | |
AWG cross-section | AWG 20 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 41 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 39.5 mm | |
Width | 7.5 mm | |
Height | 73.3 mm | |
Connection | Federklemmanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |