2206-1611 | WAGO
2 conductor fuse terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 10 A, 8 kV, gray, 2206-1611
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 1 Week **
Terminal block, 2206-1611, WAGO
2-conductor fuse terminal block with pivoting fuse holder, for 5 x 20 mm miniature metric fuse, with push-button, without blown fuse indication, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire fuse terminal | |
AWG cross-section | AWG 20 to 8 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 7.5 mm | |
Colour | gray | |
Height | 96.3 mm | |
Cable cross-section | 0.5-10 mm² | |
Rated current | 10 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |