2206-1615 | WAGO

2 conductor fuse terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 10 A, 8 kV, black, 2206-1615

Order No.: 44P9058
EAN: 4066966306705
MPN:
2206-1615
Series: 2206
WAGO
2206-1615 WAGO Series Terminals Image 1
2206-1615 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4022 €

Terminal block, 2206-1615, WAGO

2-conductor fuse terminal block with pivoting fuse holder, for 5 x 20 mm miniature metric fuse, with push-button, without blown fuse indication, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², black.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire fuse terminal
AWG cross-section AWG 20 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 7.5 mm
Colour black
Height 96.3 mm
Cable cross-section 0.5-10 mm²
Rated current 10 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No