2206-1621/1000-542 | WAGO

2 conductor fuse terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 10 A, 8 kV, gray, 2206-1621/1000-542

Order No.: 44P9062
EAN: 4066966306453
MPN:
2206-1621/1000-542
Series: 2206
WAGO
2206-1621/1000-542 WAGO Series Terminals Image 1
2206-1621/1000-542 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6727 €

Terminal block, 2206-1621/1000-542, WAGO

2-conductor fuse terminal block with pivoting fuse holder, for 5 x 30 mm miniature metric fuse, with push-button, with blown fuse indication by LED, 30 - 65 V, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire fuse terminal
AWG cross-section AWG 20 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 7.5 mm
Colour gray
Height 96.3 mm
Cable cross-section 0.5-10 mm²
Rated current 10 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No