2206-1631/099-000 | WAGO

2 conductor fuse terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 10 A, 8 kV, gray, 2206-1631/099-000

Order No.: 44P9072
EAN: 4066966318531
MPN:
2206-1631/099-000
Series: 2206
WAGO
2206-1631/099-000 WAGO Series Terminals Image 1
2206-1631/099-000 WAGO Series Terminals Image 2
2206-1631/099-000 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
6.664 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.664 €

Terminal block, 2206-1631/099-000, WAGO

2-conductor fuse terminal block with pivoting fuse holder, and end plate, for glass cartridge fuse ¼" x 1¼", with push-button, without blown fuse indication, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire fuse terminal
AWG cross-section AWG 20 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 10.4 mm
Colour gray
Height 96.3 mm
Cable cross-section 0.5-10 mm²
Rated current 10 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No