2206-1631/1099-859 | WAGO

2 conductor fuse terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 10 A, 8 kV, gray, 2206-1631/1099-859

Order No.: 44P9071
EAN: 4066966306057
MPN:
2206-1631/1099-859
Series: TOPJOB S
2206-1631/1099-859 WAGO Series Terminals Image 1
2206-1631/1099-859 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
16.6838 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6838 €

Terminal block, 2206-1631/1099-859, WAGO

2-conductor fuse terminal block with pivoting fuse holder with end plate, for glass cartridge fuse ¼" x 1¼", with push-button, with blown fuse indication by LED, 380 - 500 V, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Sicherungsklemme
AWG-Leiterquerschnitt AWG 20 bis 8
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 10.4 mm
Farbe grau
Höhe 96.3 mm
Leiterquerschnitt 0,5-10 mm²
Nennstrom 10 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No