2206-1671/1000-848 | WAGO

Earth conductor disconnect terminal, spring-clamp connection, 0.5-10 mm², 2 pole, gray, 2206-1671/1000-848

Order No.: 44P9085
EAN: 4066966328400
MPN:
2206-1671/1000-848
Series: 2206
WAGO
2206-1671/1000-848 WAGO Series Terminals Image 1
2206-1671/1000-848 WAGO Series Terminals Image 2
2206-1671/1000-848 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
42.8876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.8876 €

Terminal block, 2206-1671/1000-848, WAGO

Ground conductor disconnect terminal block, with test option, with orange disconnect link, with push-button, 24 V, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version earth conductor disconnect terminal
AWG cross-section AWG 20 to 8
Width 15 mm
Colour gray
Height 96.3 mm
Cable cross-section 0.5-10 mm²
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No