2206-1673 | WAGO
2-wire disconnect terminal block, spring-clamp connection, 0.5-10 mm², 1 pole, 30 A, 8 kV, red, 2206-1673
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 4 Weeks **
Terminal block, 2206-1673, WAGO
2-conductor disconnect terminal block with pivoting knife disconnect, with test option, orange disconnect link with push-button, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², red.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 2 | |
Version | 2-Leiter-Trennklemme | |
AWG cross-section | AWG 20 bis 8 | |
Rated Voltage | 500 V | |
Rated surge voltage | 8 kV | |
Width | 7.5 mm | |
Colour | rot | |
Height | 96.3 mm | |
Cable cross-section | 0,5-10 mm² | |
Rated current | 30 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |