2206-1681/1000-429 | WAGO

2 conductor fuse terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 25 A, 8 kV, gray, 2206-1681/1000-429

Order No.: 44P9043
EAN: 4066966372809
MPN:
2206-1681/1000-429
Series: TOPJOB S
2206-1681/1000-429 WAGO Series Terminals Image 1
2206-1681/1000-429 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
13.5303 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5303 €

Terminal block, 2206-1681/1000-429, WAGO

2-conductor fuse terminal block, for automotive blade-style fuses, with test option, with push-button, with blown fuse indication by LED, 12 V, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Sicherungsklemme
AWG-Leiterquerschnitt AWG 20 bis 8
Bemessungsspannung 500 V
Bemessungsstoßspannung 8 kV
Breite 7.5 mm
Farbe grau
Höhe 96.3 mm
Leiterquerschnitt 0,5-10 mm²
Nennstrom 25 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No