2206-7114 | WAGO
1-wire N disconnect terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 4 kV, blue, 2206-7114
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Available in 5 Days: 472 pcs.
Leadtime: 4 Weeks **
Terminal block, 2206-7114, WAGO
1-conductor N-disconnect terminal block, 6 mm², Push-in CAGE CLAMP, 6,00 mm², blue.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 1 | |
Version | 1-Leiter-N-Trennklemme | |
AWG cross-section | AWG 20 bis 8 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 7.5 mm | |
Colour | blau | |
Height | 60.1 mm | |
Cable cross-section | 0,5-10 mm² | |
Rated current | 41 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |