2206-8032 | WAGO

Distribution terminal block, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, orange, 2206-8032

Order No.: 44P9092
EAN: 4066966379112
MPN:
2206-8032
Series: 2206
WAGO
2206-8032 WAGO Series Terminals Image 1
2206-8032 WAGO Series Terminals Image 2
2206-8032 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 3 Weeks **
Total Price:
6.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6997 €

Terminal block, 2206-8032, WAGO

Distribution terminal block with push-button, 1 x 6 mm² / 6 x 1.5 mm², with integrated end plate, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², orange.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 7
Ausführung Verteilerklemme
AWG-Leiterquerschnitt AWG 20 bis 8
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 9 mm
Farbe orange
Höhe 73.8 mm
Leiterquerschnitt 0,5-10 mm²
Nennstrom 41 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No