2210-1301 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 57 A, 8 kV, gray, 2210-1301

Order No.: 45P7938
EAN: 4055143736114
MPN:
2210-1301
Series: TOPJOB S
2210-1301 WAGO Series Terminals Image 1
2210-1301 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 3,104 pcs.
Leadtime: 3 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0341 €
50 pcs.
3.7128 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2210-1301, WAGO

Connecting conductors is quick and easy with this through terminal block (item number 2210-1301). Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. Rated current and voltage are important parameters when choosing a through rail-mount terminal block, as they indicate possible applications and uses. This product has a rated voltage of 800 V and a rated current of 57 A. Strip lengths must be between 17 mm and 19 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Both solid and fine-stranded conductors with ferrules can be inserted without the need for tools-all thanks to its pluggable design. Dimensions: 10 x 89 x 43.5 mm (width x height x depth).

Depending on the type of conductor,This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It has one level. You can connect a single potential using the three clamping points. The gray housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with a push-button. Our TOPJOB S rail-mount terminal blocks guarantee reliable electrical connections across many different industrial applications and modern building installations. They make wiring work easier as you can quickly plug in solid, stranded, and fine-stranded conductors with ferrules. These through rail-mount terminal blocks are mounted using DIN-35 rails. You can connect copper conductors thanks to front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 43.5 mm
Width 10 mm
Height 89 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No