2210-1303 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 57 A, 8 kV, red, 2210-1303

Order No.: 45P7939
EAN: 4066966335521
MPN:
2210-1303
Series: TOPJOB S
2210-1303 WAGO Series Terminals Image 1
2210-1303 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 10,852 pcs.
Leadtime: 3 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.2126 €
50 pcs.
3.8794 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2210-1303, WAGO

This through terminal block (item number 2210-1303) is designed to connect conductors quickly and easily. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the variant, you can use them for either typical through-wiring or potential distribution. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 57 A. Conductors should only be connected to this through terminal block if their strip length is between 17 mm and 19 mm. Featuring conductor terminals along with Push-in CAGE CLAMP, this product outperforms the competition. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Solid and fine-stranded conductors with ferrules can be plugged in without the need for tools-all thanks to its pluggable design. Dimensions: 10 x 89 x 43.5 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It has one level. You can connect a single potential using the three clamping points. The red housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with a push-button. Our TOPJOB S rail-mount terminal blocks offer more than just secure electrical connections in different industrial applications and modern building installations. They also offer the perfect actuation option for every application: lever, push-button, or operating slot. These through rail-mount terminal blocks are mounted using DIN-35 rails. Conductors made of copper can be connected thanks to front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 43.5 mm
Width 10 mm
Height 89 mm
Connection Federklemmanschluss
Colour rot
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No