2216-1201 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, gray, 2216-1201

Order No.: 45P7942
EAN: 4055143732727
MPN:
2216-1201
Series: TOPJOB S
2216-1201 WAGO Series Terminals Image 1
2216-1201 WAGO Series Terminals Image 2
2216-1201 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Available in 5 Days: 11,491 pcs.
Leadtime: 3 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9274 €
50 pcs.
2.7013 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2216-1201, WAGO

This through terminal block (item number 2216-1201) is designed to connect conductors quickly and easily. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 76 A. Ensure that the strip lengths are between 18 mm and 20 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with Push-in CAGE CLAMP, this connector delivers reliable performance. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, offering a key advantage: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. The dimensions are 12 x 69.8 x 43.7 mm (width x height x depth).

Depending on the type of conductor, this through terminal block is designed for conductor cross sections ranging from 0.5 mm² to 16 mm². It has one level. The single potential can connect using the two clamping points. The gray housing is made of polyamide (PA66) for insulation. A push-button is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks offer more than just secure electrical connections in various industrial applications and modern building installations. They also offer the perfect actuation variant for every need: lever, push-button, or operating slot. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring makes it possible to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 43.7 mm
Width 12 mm
Height 69.8 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No