2216-1204 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, blue, 2216-1204

Order No.: 45P7944
EAN: 4055143732734
MPN:
2216-1204
Series: TOPJOB S
2216-1204 WAGO Series Terminals Image 1
2216-1204 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Available in 5 Days: 1,560 pcs.
Leadtime: 3 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9274 €
50 pcs.
2.7013 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2216-1204, WAGO

Connect conductors quickly and securely with this through terminal block (item number 2216-1204). Whether for use in industry or building installations, our rail-mount through terminal blocks make it easy to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Rated current and voltage are important parameters when selecting a through rail-mount terminal block, as they indicate how the product can be used. This product has a rated voltage of 800 V and a rated current of 76 A. Conductors can only be connected to this through terminal block if their strip length is between 18 mm and 20 mm. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. The item's dimensions are 12 x 69.8 x 43.7 mm (width x height x depth).

Depending on the conductor type, this through terminal block is designed for conductor cross sections ranging from 0.5 mm² to 16 mm². It has one level. You can connect a single potential using the two clamping points. The blue housing is made of polyamide (PA66) for insulation. A push-button is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks guarantee reliable electrical connections across many different industrial applications and modern building installations. They simplify wiring, as you can quickly plug in solid, stranded, and fine-stranded conductors with ferrules. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring makes it possible to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 43.7 mm
Width 12 mm
Height 69.8 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No