2216-1205 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, black, 2216-1205

Order No.: 45P7945
EAN: 4066966335514
MPN:
2216-1205
Series: TOPJOB S
2216-1205 WAGO Series Terminals Image 1
2216-1205 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Available in 5 Days: 2,833 pcs.
Leadtime: 3 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
3.0345 €
50 pcs.
2.7846 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2216-1205, WAGO

This through terminal block (item number 2216-1205) is designed to connect conductors quickly and easily. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 76 A. Conductors should only be connected to this through terminal block if their strip length is between 18 mm and 20 mm. Featuring conductor terminals along with Push-in CAGE CLAMP, this product delivers reliable performance. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Both solid and fine-stranded conductors with ferrules can be pushed in without the need for tools-all thanks to its pluggable design. The dimensions are 12 x 69.8 x 43.7 mm (width x height x depth).

Depending on the conductor type,This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It features one level and two clamping points that you can use to connect a single potential. The black housing is made of polyamide (PA66) for insulation. A push-button is used to operate this through rail-mount terminal block. Our TOPJOB S rail-mount terminal blocks guarantee secure electrical connections in various industrial applications and modern building installations. They make wiring work easier as you can quickly plug in solid, stranded, and fine-stranded conductors with ferrules. These through rail-mount terminal blocks are mounted using DIN-35 rails. Conductors made of copper can be connected thanks to front-entry wiring. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 43.7 mm
Width 12 mm
Height 69.8 mm
Connection Federklemmanschluss
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No