2216-1304 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, blue, 2216-1304

Order No.: 45P7948
EAN: 4055143732796
MPN:
2216-1304
Series: TOPJOB S
2216-1304 WAGO Series Terminals Image 1
2216-1304 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.1170 € *
Available: 0 pcs.
Available in 5 Days: 1,569 pcs.
Leadtime: 3 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.7600 €
50 pcs.
4.3792 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2216-1304, WAGO

This through terminal block (item number 2216-1304) is designed for easy and secure connections. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the version, you can use them for either typical through-wiring or potential distribution. This through rail-mount terminal block has a rated voltage of 800 V and can handle currents up to 76 A. Conductors can only be connected to this through terminal block if their strip length is between 18 mm and 20 mm. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for all conductor types. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Dimensions: 12 x 91.8 x 43.7 mm (width x height x depth).

Depending on the conductor type, this through terminal block is ideal for conductor cross sections ranging from 0.5 mm² to 16 mm². It has one level. You can connect a single potential using the three clamping points. The blue housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with a push-button. Our TOPJOB S rail-mount terminal blocks are perfect for a wide range of industrial applications and modern building installations as they provide secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring makes it possible to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 43.7 mm
Width 12 mm
Height 91.8 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No