2216-1305 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, black, 2216-1305

Order No.: 45P7949
EAN: 4066966335705
MPN:
2216-1305
Series: TOPJOB S
2216-1305 WAGO Series Terminals Image 1
2216-1305 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available in 5 Days: 1,226 pcs. - if ordered today
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.9028 €
50 pcs.
4.5101 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 2216-1305, WAGO

Our through terminal block (item number 2216-1305) simplifies electrical installations. Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. Rated current and voltage are key factors to consider when choosing a through rail-mount terminal block, as they indicate possible applications and uses. This product has a rated voltage of 800 V and a rated current of 76 A. Ensure that the strip lengths are between 18 mm and 20 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for all conductor types. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. The dimensions are 12 x 91.8 x 43.7 mm (width x height x depth).

This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It features one level and three clamping points that you can use to connect a single potential. The black housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with a push-button. Our TOPJOB S rail-mount terminal blocks offer more than just secure electrical connections in a range of different industrial applications and modern building installations. They also offer the perfect actuation variant for every use: lever, push-button, or operating slot. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring means you can connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 43.7 mm
Width 12 mm
Height 91.8 mm
Connection spring-clamp connection
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No