2216-7114 | WAGO

1-wire N disconnect terminal, spring-clamp connection, 0.5-16 mm², 69 A, 4 kV, blue, 2216-7114

Order No.: 45P8019
EAN: 4066966309652
MPN:
2216-7114
Series: TOPJOB S
2216-7114 WAGO Series Terminals Image 1
2216-7114 WAGO Series Terminals Image 2
2216-7114 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2836 €
50 pcs.
4.8552 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale

N-disconnect terminal block, 2216-7114, WAGO

This N-disconnect terminal block is designed for quick and easy connections. Ensure that the strip lengths are between 18 mm and 20 mm when connecting conductors to this N-disconnect terminal block. Featuring conductor terminals along with Push-in CAGE CLAMP, this product delivers reliable performance. It is a universal, maintenance-free connection solution for all conductor types, featuring a winning design: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. This N-disconnect terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 16 mm². It features one level and a clamping point that you can use to connect a single potential. The blue housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rail.

Technical specifications
Connection Federklemmanschluss
Number of terminals 1
Version 1-Leiter-N-Trennklemme
AWG cross-section AWG 20 bis 6
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 12 mm
Colour blau
Height 69.4 mm
Cable cross-section 0,5-16 mm²
Rated current 69 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No