2222-1207 | WAGO
1-wire/1-pin PE basic terminal, push-in connection, 0.25-4.0 mm², 1 pole, green-yellow, 2222-1207
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
50 pcs.
1.9159 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-conductor/1-pin ground carrier terminal block, 2222-1207, WAGO
1-conductor/1-pin ground carrier terminal block with push-button, 2.5 mm², for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², green-yellow.
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 1 | |
Ausführung | 1-Leiter/1-Pin-PE-Basisklemme | |
AWG-Leiterquerschnitt | AWG 22 bis 12 | |
Breite | 5.2 mm | |
Farbe | grün-gelb | |
Höhe | 51.1 mm | |
Leiterquerschnitt | 0,25-4,0 mm² | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |