2222-1301/999-953 | WAGO

2-wire/1-pin basic terminal, push-in connection, 0.25-4.0 mm², 1 pole, gray, 2222-1301/999-953

Order No.: 45P7795
EAN: 4066966204179
MPN:
2222-1301/999-953
Series: 2222
WAGO
2222-1301/999-953 WAGO Series Terminals Image 1
2222-1301/999-953 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9040 €
50 pcs.
1.7493 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-conductor/1-pin carrier terminal block, 2222-1301/999-953, WAGO

2-conductor/1-pin carrier terminal block with push-button, 2.5 mm², suitable for Ex nA applications, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², gray.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung 2-Leiter/1-Pin-Basisklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Breite 5.2 mm
Farbe grau
Höhe 59.2 mm
Leiterquerschnitt 0,25-4,0 mm²
Polzahl 1-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No