2222-1304/999-953 | WAGO
2-wire/1-pin basic terminal, push-in connection, 0.25-4.0 mm², 1 pole, blue, 2222-1304/999-953
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0944 €
50 pcs.
1.9278 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
2-conductor/1-pin carrier terminal block, 2222-1304/999-953, WAGO
2-conductor/1-pin carrier terminal block with push-button, 2.5 mm², suitable for Ex nA applications, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire/1-pin basic terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Width | 5.2 mm | |
| Height | 59.2 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |