2222-1402 | WAGO

2-wire/2-pin basic terminal, push-in connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, orange, 2222-1402

Order No.: 45P7803
EAN: 4066966204094
MPN:
2222-1402
Series: 2222
WAGO
2222-1402 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9278 €
50 pcs.
1.7731 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-conductor/2-pin carrier terminal block, 2222-1402, WAGO

2-conductor/2-pin carrier terminal block with push-button, 2.5 mm², for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², orange.

Technical specifications
Connection push-in connection
Number of terminals 2
Version 2-wire/2-pin basic terminal
AWG cross-section AWG 22 to 12
Rated Voltage 690 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour orange
Height 86.2 mm
Cable cross-section 0.25-4.0 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No