2252-1207 | WAGO
2 wire mini protective earth terminal block, spring-clamp connection, 0.25-4.0 mm², 1 pole, yellow/green, 2252-1207
Unit Price (€ / pc.)
3.0702 € *
Available: 99 pcs.
Leadtime: 3 Weeks **
2-conductor miniature ground terminal block, 2252-1207, WAGO
2-conductor miniature ground terminal block, with push-button, 2.5 mm², side and center marking, for DIN-15 rail, Push-in CAGE CLAMP, 2.5 mm², green-yellow.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 2 | |
Version | 2-Leiter-Mini-Schutzleiterklemme | |
AWG cross-section | AWG 22 bis 12 | |
Width | 5.2 mm | |
Colour | gelb/grün | |
Height | 36.5 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |