260-104 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 4 pole, 18 A, 6 kV, gray, 260-104
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7493 €
50 pcs.
1.5946 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor terminal strip, 260-104, Wago
2-wire terminal strip with mounting flanges for screw and similar types of fixing Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 4-pole gray
Technical specifications
Version | 2-Leiter-Klemmenleiste | |
Number of terminals | 2 | |
Pin number | 4-polig | |
Cable cross-section | 0,08-1,5 mm² | |
AWG cross-section | AWG 28 bis 16 | |
Rated surge voltage | 6 kV | |
Rated current | 18 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 25 mm | |
Width | 34.5 mm | |
Height | 17 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |