260-107 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 7 pole, 18 A, 6 kV, gray, 260-107

Order No.: 43P9222
EAN: 4044918598828
MPN:
260-107
Series: 260
260-107 WAGO Series Terminals Image 1
260-107 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9512 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 260-107, Wago

2-conductor terminal strip with mounting flanges for screw and similar mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 7-pole gray

Technical specifications
Version 2-Leiter-Klemmenleiste
Number of terminals 14
Pin number 7-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 49.5 mm
Height 17 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes