260-112 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 12 pole, 18 A, 6 kV, gray, 260-112

Order No.: 09H3006
EAN: 4044918598910
MPN:
260-112
Series: 260
260-112 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 11 pcs.
Leadtime: 3 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.1055 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-wire terminals, type Wago 260-../261-../262-.

Single-pole and 12-pole version with cage clamp terminals. The terminal strips can be expanded to increase the number of poles. The last open terminal must be covered with an end plate. The terminals are mounted either by means of a flange with 3.2-mm fastening hole diameter, or by means of interlocking socket for 3.5-mm diameter fastening holes; Certifications: VDE, UL, CSA etc.

2-wire terminals for 1 x 1.5 mm² wires on both sides, type 260-.

Grid: 5.0 mm. Rated voltage to EN: 400 V. Rated current: 18 A. Rated cross-section: 0.08 to 1.5 mm².

Type: 260–112, 12–pole, with flange, gray

Technical specifications
Version 2-Leiter-Klemmenleiste
Number of terminals 24
Pin number 12-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 74.5 mm
Height 17 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes