260-157 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 7 pole, 18 A, 6 kV, gray, 260-157

Order No.: 43P9232
EAN: 4044918606943
MPN:
260-157
Series: 260
260-157 WAGO Series Terminals Image 1
260-157 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 46 pcs.
Leadtime: 3 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8322 €
50 pcs.
2.5823 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 260-157, Wago

2-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 7-pole gray

Technical specifications
Version 2-Leiter-Klemmenleiste
Number of terminals 14
Pin number 7-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 39.4 mm
Height 17 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes