260-160 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 10 pole, 18 A, 6 kV, gray, 260-160

Order No.: 43P9235
EAN: 4044918606974
MPN:
260-160
Series: 260
260-160 WAGO Series Terminals Image 1
260-160 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.7842 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 260-160, Wago

2-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 10-pole gray

Technical specifications
Connection Federklemmanschluss
Version 2-Leiter-Klemmenleiste
AWG cross-section AWG 28 bis 16
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 54.4 mm
Colour grau
Height 17 mm
Length 25 mm
Cable cross-section 0,08-1,5 mm²
Rated current 18 A
Pin number 10-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes