260-162 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 12 pole, 18 A, 6 kV, gray, 260-162

Order No.: 43P9237
EAN: 4044918606998
MPN:
260-162
Series: 260
260-162 WAGO Series Terminals Image 1
260-162 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.9147 €
50 pcs.
4.4744 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 260-162, Wago

2-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 12-pin gray

Technical specifications
Version 2-Leiter-Klemmenleiste
Number of terminals 24
Pin number 12-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 64.4 mm
Height 17 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes