260-206 | WAGO

4-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 6 pole, 18 A, 6 kV, gray, 260-206

Order No.: 43P9242
EAN: 4044918594196
MPN:
260-206
Series: 260
260-206 WAGO Series Terminals Image 1
260-206 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9984 €
50 pcs.
3.6295 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Conductor terminal strip, 260-206, Wago

4-conductor terminal strip with mounting flanges for screw and similar types of fastening Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 6-pole gray

Technical specifications
Version 4-Leiter-Klemmenleiste
Number of terminals 24
Pin number 6-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 62.5 mm
Height 17 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes