260-255 | WAGO
4-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 5 pole, 18 A, 6 kV, gray, 260-255
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
4-Conductor terminal strip, 260-255, Wago
4-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 5-pole gray
Technical specifications
Version | 4-Leiter-Klemmenleiste | |
Number of terminals | 20 | |
Pin number | 5-polig | |
Cable cross-section | 0,08-1,5 mm² | |
AWG cross-section | AWG 28 bis 16 | |
Rated surge voltage | 6 kV | |
Rated current | 18 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 25 mm | |
Width | 44.4 mm | |
Height | 17 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |