260-317 | WAGO

2-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, yellow/green, 260-317

Order No.: 43P9262
EAN: 4044918593656
MPN:
260-317
Series: 260
260-317 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal block, 260-317, Wago

2-conductor terminal with snap-in foot for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 green-yellow

Technical specifications
Version 2-Leiter-Klemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 5 mm
Height 17 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes