260-343 | WAGO
4-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, light gray, 260-343
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-Conductor terminal block, 260-343, Wago
4-conductor terminal with snap-in foot for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 light gray
Technical specifications
Version | 4-Leiter-Klemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-1,5 mm² | |
AWG cross-section | AWG 28 bis 16 | |
Rated surge voltage | 6 kV | |
Rated current | 18 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 25 mm | |
Width | 8 mm | |
Height | 17 mm | |
Connection | Federklemmanschluss | |
Colour | lichtgrau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |