260-353 | WAGO
4-wire end terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, light gray, 260-353
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-Conductor space saving, 260-353, Wago
Space-saving 4-conductor end terminal without laterally protruding snap-in foot for terminal strips with snap-in feet light gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4-wire end terminal | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 8 mm | |
Colour | light gray | |
Height | 17 mm | |
Length | 25 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 18 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |