260-356 | WAGO

4-wire end terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, orange, 260-356

Order No.: 43P9275
EAN: 4044918595070
MPN:
260-356
Series: 260
260-356 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Conductor space saving end terminal block, 260-356, Wago

Space-saving 4-conductor end terminal without protruding snap-in foot for terminal strips with snap-in feet orange

Technical specifications
Version 4-Leiter Endklemme
Number of terminals 4
Pin number 1-polig
Cable cross-section 0,08-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 8 mm
Height 17 mm
Connection Federklemmanschluss
Colour orange
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes