261-108 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 8 pole, 24 A, 6 kV, gray, 261-108

Order No.: 43P9384
EAN: 4044918617253
MPN:
261-108
Series: 0261
WAGO
261-108 WAGO Series Terminals Image 1
261-108 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.1769 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 261-108, Wago

2-wire terminal strip with mounting flanges for screw-type and similar mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 8-pole gray

Technical specifications
Connection spring-clamp connection
Number of terminals 16
Version 2-wire terminal strip
AWG cross-section AWG 28 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 62.5 mm
Colour gray
Height 18 mm
Length 28 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 8 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes