261-157/331-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 7 pole, 24 A, 6 kV, gray, 261-157/331-000

Order No.: 43P9415
EAN: 4050821731993
MPN:
261-157/331-000
Series: 261
261-157/331-000 WAGO Series Terminals Image 1
261-157/331-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 261-157/331-000, Wago

2-wire terminal strip one-sided with actuating pushers with snap-in feet for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 7-pole gray

Technical specifications
Version 2-Leiter-Klemmenleiste
Number of terminals 14
Pin number 7-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 46.4 mm
Height 23.2 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes